Toggle navigation
Jameco Electronics
Customer Care 1-800-831-4242
|
Cart (0)
800-831-4242
Cart (0)
Product Search:
Search
Log In/Register
Track Orders
Cart
0
Serving our customers since 1974
Customer Care 1-800-831-4242
Products
Categories
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
Product Mall
Manufacturer Listing
Mean Well Store
Kit Mall
Product Centers
Power Resource Center
Energy Efficiency White Paper
Power Factor Correction
Low Profile Power Supplies
Component Center
Gift Center
Jameco Robot Store
Order online, by phone or fax.
Contact Us »
MANUFACTURERS
Brands A-Z
FEATURED BRANDS
ADDA Corporation
Taiwan Alpha
Arduino
Busboard Prototype Systems
Cincon
DFRobot
Digilent
Gulf Electrics
Jameco Benchpro
Jameco Kitpro
Jameco Reliapro
Jameco Valuepro
MEAN WELL
Nichibo Taiwan
Quail Electronics
Saelig-Kerr
Siglent Technologies
STMicroelectronics
Sunon
TE Connectivity
Velleman
Weller/Cooper Industries
Xytronic Industries
Order online, by phone or fax.
Contact Us »
Ordering
Tools
Quick Order
Quote Request
Track Orders
Request an Invoice
My Account
Digital Catalog
Info
How to Order
Payment Options
Ordering Issues
International Ordering
Corporate Accounts
Shipping Schedule & Rates
Return Policy
Jameco Warranty
Forms
Credit Application [PDF]
Mail/Fax Order [PDF]
California Resale Certificate [PDF]
Multi-Juris Resale Certificate [PDF]
RMA Request
Order online, by phone or fax.
Contact Us »
Quote Request
Request a Quote
Corporate Accounts
Sales Team
Order online, by phone or fax.
Contact Us »
Workshop
Projects
Forrest Favorites
My Story
Jameco Builds
Videos
Jameco Favorites
Puzzlers
Forrest Puzzlers
Jameco Challenges
Product Review
Product Review
How it works
Learning Center
Tech Tips
Electronic Lessons
Circuit Notes
Resources
Education Center
Jameco @ Work
Roll Call
In The News
Order online, by phone or fax.
Contact Us »
Track Orders
Shopping Cart
Log in
Contact Us
Home
Test, Tools & Supplies
Test & Measurement
Oscilloscopes
Siglent Technologies SHS810X
View larger image
Jameco Part no.:
2338743
Manufacturer:
Siglent Technologies
Manufacturer p/n:
SHS810X
HTS code:
9030201500
Description:
5-in-1 Handheld Oscilloscope 2 Channel 100 MHz, Multimeter, Recorder, Trigger and Spectrum Analyzer
Data Sheet (current)
[2265 KB ]
User's Manual(current)
[8034 KB ]
Quick Guide(current)
[2153 KB ]
You may also like:
BAG-H1
Siglent Technologies
SHS-BAT
Siglent Technologies
RRC2057
Siglent Technologies
GSCH4000A
Siglent Technologies
SCD600mA
Siglent Technologies
SCD10A
Siglent Technologies
SHS820X
Siglent Technologies
ANALOG-DIS2-BUNDLE
Digilent
New Product
$979.00
ea
3 In Stock
More Available – 3 weeks
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$979.00
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2338743
Manufacturer:
Siglent Technologies
Manufacturer no.:
SHS810X
HTS code:
9030201500
Data Sheet (current)
[2265 KB ]
User's Manual(current)
[8034 KB ]
Quick Guide(current)
[2153 KB ]
Web Exclusive
# of units
Price
1+
$979.00
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Accessories
Back to top
Overview
5-in-1 Handheld Oscilloscope 2 Channel 100 MHz, Multimeter, Recorder, Trigger and Spectrum Analyzer
Integrated oscilloscope, serial trigger and decoder, spectrum analysis, data logger and multimeter functions into a convenient and portable design.
Specifications
Bandwidth: 100 MHz
Real-time sampling rate 1 GSa/S (single channel); 500 MSa/s (Two Channel)
5 instruments in 1, oscilloscope, multimeter, recorder, serial trigger and decode, and FFT spectrum analysis
Oscilloscope and multimeter safety level up to CATIII 300 V
Support USB drive storage and PC remote control
5.6" TFT LCD large screen display, 640x480
Data Recorder: 7 Mpts
Waveform Capture Rate: 100,000 wfm/s (normal mode), 400,000 wfm/s (sequence mode)
Trigger Type: Edge, Slope, Pulse Width, Window, Runt, Interval, Dropout, Pattern, Video
Serial Trigger and Decoder: IIC, SPI, UART, CAN, LIN
Sample Logger: The Max sample rate is 25 kSa/s, the Min sample rate is 1 Sa/s
Measurement Logger: The Max interval is 10 minutes; the Min interval is 0.1 second. The Max items of logging is 4.
Multimeter: Voltage, Current, Resistance, etc. - 8 regular functions
Memory Depth: 6 Mpts/CH (2-ch mode), 12 Mpts/CH (single channel mode)
IP51 certified
Rechargeable 6900 mA high-capacity lithium battery (UL certified)
Size: 6.43" x 10.22" x 2.1"
Multimeter
Maximum Resolution: 6000
DC Voltage: 60 mV-600 V (±1%±15 digit)
AC Voltage: 60 mV-750 V (±1.5%±15 digit)
DC Current: 60 mA-10 A (±2%±5 digit)
AC Current: 60 mA-10 A (±3%±5 digit)
Capacitance: 40 nF (±3%±10 digit); 400 nF-400 µF (±4%±5 digit)
Resistance: 600 Ω-6 MΩ (±1%±5 digit); 60 MΩ (±3%±5 digit)
Continuity: <50 Ω
Diode: 0-2 V
Resources & Downloads
Firmware
(off-site)
Drivers
(off-site)
Software
(off-site)
Scripts and Other
(off-site)
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Number of Channels
2
Bandwidth
100 MHz
Sampling Rate
500 MS/s
Display
5.6 in. LCD
Additional Feature
5-in-1, Multimeter, O-scope, Recorder, Trigger, Spectrum Analyzer
Report a problem
Suggest a product
Back to top
Related Products
View related products
Substitute Products
Report a problem
Suggest a product
Back to top
Accessories
Price: $45.00
Manufacturer P/N: BAG-H1
Siglent Soft Carrying Bag
Price: $55.00
Manufacturer P/N: SHS-BAT
Siglent Battery for SHS Handheld Oscilloscopes
Price: $149.00
Manufacturer P/N: RRC2057
Siglent Battery 7.2 V (SHS800X SHS1000X)
Price: $229.00
Manufacturer P/N: GSCH4000A
Siglent Smart Battery Charger 7.2V (SHS800X/SHS1000X)
Price: $19.00
Manufacturer P/N: SCD600mA
Siglent current measurement adapter (SHS800X SHS1000X)
Price: $19.00
Manufacturer P/N: SCD10A
Siglent current measurement adapter (SHS800X SHS1000X)
Shop By Category
Category
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
NEW PRODUCTS
CLEARANCE - Additional Savings
POWER RESOURCE CENTER
×
5-in-1 Handheld Oscilloscope 2 Channel 100 MHz, Multimeter, Recorder, Trigger and Spectrum Analyzer
Image is representative only