Toggle navigation
Jameco Electronics
Customer Care 1-800-831-4242
|
Cart (0)
800-831-4242
Cart (0)
Product Search:
Search
Log In/Register
Track Orders
Cart
0
Serving our customers since 1974
Customer Care 1-800-831-4242
Products
Categories
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
NEW PRODUCTS
CLEARANCE Center
POWER RESOURCE CENTER
ELECTRONIC KIT CENTER
ROBOT STORE
Order online, by phone or fax.
Contact Us »
MANUFACTURERS
Brands A-Z
FEATURED BRANDS
ADDA Corporation
Taiwan Alpha
Arduino
Busboard Prototype Systems
Cincon
DFRobot
Digilent
Gulf Electrics
Jameco Benchpro
Jameco Kitpro
Jameco Reliapro
Jameco Valuepro
MEAN WELL
Nichibo Taiwan
Quail Electronics
Saelig-Kerr
Siglent Technologies
STMicroelectronics
Sunon
TE Connectivity
Velleman
Weller/Cooper Industries
Xytronic Industries
Order online, by phone or fax.
Contact Us »
Ordering
Tools
Quick Order
Quote Request
Track Orders
Request an Invoice
My Account
Digital Catalog
Info
How to Order
Payment Options
Ordering Issues
International Ordering
Corporate Accounts
Shipping Schedule & Rates
Return Policy
Jameco Warranty
Forms
Credit Application [PDF]
Mail/Fax Order [PDF]
California Resale Certificate [PDF]
Multi-Juris Resale Certificate [PDF]
RMA Request
Order online, by phone or fax.
Contact Us »
Quote Request
Request a Quote
Corporate Accounts
Sales Team
Order online, by phone or fax.
Contact Us »
Workshop
Projects
Forrest Favorites
My Story
Jameco Builds
Videos
Jameco Favorites
Puzzlers
Forrest Puzzlers
Jameco Challenges
Product Review
Product Review
How it works
Learning Center
Tech Tips
Electronic Lessons
Circuit Notes
Resources
Education Center
Jameco @ Work
Roll Call
In The News
Order online, by phone or fax.
Contact Us »
Track Orders
Shopping Cart
Log in
Contact Us
Home
Test, Tools & Supplies
Test & Measurement
Oscilloscopes
Siglent Technologies SHS820X
View larger image
Jameco Part no.:
2343935
Manufacturer:
Siglent Technologies
Manufacturer p/n:
SHS820X
NCNR (Non-Cancelable, Non-Returnable)
HTS code:
9030201500
Description:
SHS820X Handheld Oscilloscope 200 MHz
No datasheet available. Please review the tabs below for product specifications.
You may also like:
BAG-H1
Siglent Technologies
SHS-BAT
Siglent Technologies
RRC2057
Siglent Technologies
GSCH4000A
Siglent Technologies
SCD600mA
Siglent Technologies
SCD10A
Siglent Technologies
ANALOG-DIS2-BUNDLE
Digilent
410-384
Digilent
New Product
$1,279.00
ea
3 Weeks Lead Time
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$1,279.00
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2343935
Manufacturer:
Siglent Technologies
Manufacturer no.:
SHS820X
NCNR (Non-Cancelable, Non-Returnable)
HTS code:
9030201500
No datasheet available. Please review the tabs below for product specifications.
Web Exclusive
# of units
Price
1+
$1,279.00
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Accessories
Back to top
Overview
SHS820X Handheld Oscilloscope 200 MHz
Key Features
Integrated oscilloscope, serial trigger and decoder, spectrum analysis, data logger, and multimeter functions into a convenient and portable design
200 MHz bandwidth model
Sampling rate of 1 GSa/s (single-channel)/500 MSa/s (two-channels)
Record length up to 12 Mpts
Waveform recording up to 22 hours
IP51 dust/water resistance certified
14 lbs
20 x 18 x 10 in
Support and Resources
Software
(off-site)
Firmware
(off-site)
Drivers
(off-site)
Scripts and Others
(off-site)
Documents
(off-site)
Operating Tips
(off-site)
Videos
(off-site)
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Number of Channels
2
Bandwidth
200 MHz
Sampling Rate
1 GS/s
Display
5.6 in. LCD
Report a problem
Suggest a product
Back to top
Related Products
View related products
Report a problem
Suggest a product
Back to top
Accessories
Price: $45.00
Manufacturer P/N: BAG-H1
Siglent Soft Carrying Bag
Price: $55.00
Manufacturer P/N: SHS-BAT
Siglent Battery for SHS Handheld Oscilloscopes
Price: $149.00
Manufacturer P/N: RRC2057
Siglent Battery 7.2 V (SHS800X SHS1000X)
Price: $229.00
Manufacturer P/N: GSCH4000A
Siglent Smart Battery Charger 7.2V (SHS800X/SHS1000X)
Price: $19.00
Manufacturer P/N: SCD600mA
Siglent current measurement adapter (SHS800X SHS1000X)
Price: $19.00
Manufacturer P/N: SCD10A
Siglent current measurement adapter (SHS800X SHS1000X)
Shop By Category
Category
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
NEW PRODUCTS
CLEARANCE - Additional Savings
POWER RESOURCE CENTER
×
SHS820X Handheld Oscilloscope 200 MHz
Image is representative only