Siglent 200 MHz O-Scope and Adjustable Bench Power Supply Bundle

You may also like:
HY3005 HY3005
LABPS3003SMU LABPS3003SMU
HY3005D-3-R HY3005D-3-R
382213 382213
HY5005 HY5005
PS-2303 PS-2303

$619.00 ea

3 ship on Apr. 20


  • Jameco Part no.: 2289967
  • Manufacturer: Siglent Technologies
  • Manufacturer no.: SIG-BUNDLE-1
  • HTS code: 9030330040
  • Electronics Parts Locator

Siglent 200 MHz O-Scope and Adjustable Bench Power Supply Bundle

Save money when you buy the bundle!

What's in the Bundle?

(1) SPD3303C: Programmable Linear DC Adjustable Power Supply
  • Three independent outputs (2 channels of adjustable voltage, and one fixed set where 2.5V, 3.3V or 5V are selectable)
  • Three output modes: independent, series, parallel
  • 100V/120V, 220V/230V compatible design, to meet the need of different power grids
  • Smart temperature controlled fan, effectively reduce the noise
  • Save/Recall 5 group system specifications, support data storage expansion
  • Comes with a USB cable, quick start guide, and user guide
(1) SDS1202X-E: Dual Channel Digital Oscilloscope 200MHz 1GS/sec
  • Super Phosphor Oscilloscope at 200 MHz bandwidth
  • Real-time sampling rate up to 1 GSa/s
  • Video trigger, supports HDTV
  • True measurement and math of all sampled data points
  • Supports SCPI remote control commands
  • Large 7 inch TFT-LCD display with 800 x 480 resolution
  • High Speed hardware based Pass/Fail function
  • Supports Multi-language display and embedded online help


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product