Siglent 4-Piece Lab Test Equipment Bundle

You may also like:
SIG-BUNDLE-1 SIG-BUNDLE-1
SDG1032X SDG1032X
SDG2042X SDG2042X
SFG-1013 SFG-1013
FG-8102 FG-8102
US-9170A US-9170A
SDG2082X SDG2082X

$1,309.00 ea

5 ship on Mar. 19


  • Jameco Part no.: 2289975
  • Manufacturer: Siglent Technologies
  • Manufacturer no.: SIG-BUNDLE-2
  • HTS code: 9030330040
  • Electronics Parts Locator

Siglent 4-Piece Lab Test Equipment Bundle

Save money when you buy the bundle! A full range of testgear for electronics engineers, production testing, and school labs to generate signals and capture and analyze responses from equipment under test.

What's in the Bundle?

(1) SPD3303C: Programmable Linear DC Adjustable Power Supply
  • Three independent outputs (2 channels of adjustable voltage, and one fixed set where 2.5V, 3.3V or 5V are selectable)
  • Three output modes: independent, series, parallel
  • 100V/120V, 220V/230V compatible design, to meet the need of different power grids
  • Smart temperature controlled fan, effectively reduce the noise
  • Save/Recall 5 group system specifications, support data storage expansion
  • Comes with a USB cable, quick start guide, and user guide
(1) SDS120X-E: Dual Channel Digital Oscilloscope 200MHz 1GS/sec
  • Super Phosphor Oscilloscope at 200 MHz bandwidth
  • Real-time sampling rate up to 1 GSa/s
  • Video trigger, supports HDTV
  • True measurement and math of all sampled data points
  • Supports SCPI remote control commands
  • Large 7 inch TFT-LCD display with 800 x 480 resolution
  • High Speed hardware based Pass/Fail function
  • Supports Multi-language display and embedded online help
(1) SDG1032X: 30 MHz Waveform Generator with Frequency Counter
  • Dual-channel, bandwidth up to 60 MHz, amplitude up to 20 Vpp
  • 150 MSa/s sampling rate, 14-bit vertical resolution, and 16 kpts waveform length
  • Innovative EasyPulse technology, generates lower-jitter Pulse waveforms and offers a wide range and extremely high precision in pulse width and rise/fall times adjustment
  • Special circuit for Square wave function, (Square waves up to 60 MHz with jitter less than 300 ps+0.05 ppm of period)
  • Sweep and Burst functions
  • Harmonics Generator and Waveform Combining function
(1) SDM3045X: 4½-Digit Benchtop Digital Multimeter
  • Up to 150 rdgs/s measurement speed
  • True-RMS AC Voltage and AC Current measuring
  • 1 Gb NAND flash size, Mass storage configuration files and data files
  • USB Device, USB Host and LAN interfaces
  • 4.3 inch 480x272 true color TFT-LCD large screen display
  • USB & LAN remote interfaces support common SCPI command set. Compatible with other popular DMMs on the market


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product