Siglent Technologies SIG-BUNDLE-4

You may also like:
SIG-BUNDLE-2 SIG-BUNDLE-2
Siglent Technologies
24BC-5 24BC-5
Jameco ValuePro
DG007-LEADS DG007-LEADS
Dagu HiTech Electronic
XYT 460+459-JVP XYT 460+459-JVP
Jameco BenchPro
BLEND BLEND
Red Bear Labs
DR15-M1-01 DR15-M1-01
Jameco ValuePro
KIT-WCTC-DCAC KIT-WCTC-DCAC
Jameco KitPro
New Product

$1,409.00 ea

5 ship on Mar. 31


  • Jameco Part no.: 2316951
  • Manufacturer: Siglent Technologies
  • Manufacturer no.: SIG-BUNDLE-4
  • HTS code: 9030330040
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive

Siglent 4-Piece Lab Test Equipment Bundle with Enhanced Benchtop Power Supply

Save money when you buy the bundle! This bundle features the Siglent SPD3303X-E benchtop power supply instead of the SPD3303C. A full range of testgear for electronics engineers, production testing, and school labs to generate signals and capture and analyze responses from equipment under test.

What's in the Bundle?

(1) SPD3303X-E: Programmable Linear DC Adjustable Power Supply
  • Three independent outputs (2 channels of adjustable voltage 0-32V, and one fixed set where 2.5V, 3.3V or 5V are selectable)
  • Three output modes: independent, series, parallel
  • 5 digit Voltage/4 digit Current Display, Minimum Resolution: 10 mV/10 mA
  • Timing function provides programmed output steps
  • 4.3 inch true color TFT- LCD 480 x 272 display
  • Comes with a USB cable, quick start guide, and user guide
(1) SDS120X-E: Dual Channel Digital Oscilloscope 200MHz 1GS/sec
  • Super Phosphor Oscilloscope at 200 MHz bandwidth
  • Real-time sampling rate up to 1 GSa/s
  • Video trigger, supports HDTV
  • True measurement and math of all sampled data points
  • Supports SCPI remote control commands
  • Large 7 inch TFT-LCD display with 800 x 480 resolution
  • High Speed hardware based Pass/Fail function
  • Supports Multi-language display and embedded online help
(1) SDG1032X: 30 MHz Waveform Generator with Frequency Counter
  • Dual-channel, bandwidth up to 60 MHz, amplitude up to 20 Vpp
  • 150 MSa/s sampling rate, 14-bit vertical resolution, and 16 kpts waveform length
  • Innovative EasyPulse technology, generates lower-jitter Pulse waveforms and offers a wide range and extremely high precision in pulse width and rise/fall times adjustment
  • Special circuit for Square wave function, (Square waves up to 60 MHz with jitter less than 300 ps+0.05 ppm of period)
  • Sweep and Burst functions
  • Harmonics Generator and Waveform Combining function
(1) SDM3045X: 4½-Digit Benchtop Digital Multimeter
  • Up to 150 rdgs/s measurement speed
  • True-RMS AC Voltage and AC Current measuring
  • 1 Gb NAND flash size, Mass storage configuration files and data files
  • USB Device, USB Host and LAN interfaces
  • 4.3 inch 480x272 true color TFT-LCD large screen display
  • USB & LAN remote interfaces support common SCPI command set. Compatible with other popular DMMs on the market


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product