This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
# of units | Price |
---|---|
1+ | $2.95 |
10+ | $2.59 |
100+ | $1.95 |
Specification | Value |
---|---|
Product Type | SIMM Socket |
Number of Contacts | 30 |
Terminal Pitch | 1.27 mm |
Mounting Style | 22.5° |
Number of Rows Loaded | 1 |
Additional Feature | Plastic Tab |
Mounting Type | PCB |
Termination | Solder |
Mixed Contacts | No |
Contact Gender | Female |
DIN Conformance | No |
IEC Conformance | No |
MIL Conformance | No |
Option | GENERAL PURPOSE |
Filter Feature | No |
Manufacturer Series | N/A |
Body/Shell Style | Socket |
Length | 92.3 mm |
Mounting | Through Hole |
Housing Material | Thermoplastic |
Operating Temperature | -55 to 85 C |
Pitch | 2.54 mm |
Current Rating | 1A |