# of units | Price |
---|---|
385+ | $0.13 |
1925+ | $0.11 |
9625+ | $0.10 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Piece Count | 54 |
Shape | Square Tapered |
Color | Black |
Dimensions | 0.50"W x 0.10"H |
Additional Feature | Adhesive backed |
Width | 0.5 in. |
Height | 0.1 in. |