Headphone Jack Connector 2.5mm Stereo 4C TRRS PC Mount

You may also like:
DTJ-0400 DTJ-0400
11 11
PJ31640 PJ31640
CS7021-DN-BLK-R CS7021-DN-BLK-R
CS7021-DN-RD-R CS7021-DN-RD-R
12B 12B

$0.99 ea

847 ship on May. 14
More Available – 9 weeks


  • Jameco Part no.: 2314007
  • Manufacturer: CUI
  • Manufacturer no.: SJ1-42514
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.79
100+ $0.69
500+ $0.59
1000+ $0.55

Request a Large Quantity Quote

Headphone Jack Connector 2.5mm Stereo 4C TRRS PC Mount

Specifications

  • Series: SJ1
  • Connector Type: Phone Jack
  • Gender: Female
  • Signal Lines: Stereo (4 Conductor, TRRS)
  • Industry Recognized Mating Diameter: 2.50 mm (0.094", 3/32", Sub Mini, Miniature) - Headphone
  • Actual Diameter: 0.102" (2.60 mm)
  • Number of Positions/Contacts: 4 Conductors, 4 Contacts
  • Internal Switch(s): Does Not Contain Switch
  • Mounting Type: Through Hole, Right Angle
  • Termination: Solder
  • Shielding: Unshielded
  • Features: Board Guide
  • Operating Temperature: -25°C to 85°C
  • Voltage - Rated: 16 VDC
  • Current Rating (Amps): 300 mA
  • Mating Length/Depth: 0.433" (11 mm)
  • Contact Material - Plating: Gold
  • Body Color: Black
  • Housing Material: Polyamide (PA66), Nylon 6/6
  • Contact Material: Brass; Copper Alloy


Report a problem
Suggest a product
Specification Value
Body OrientationStraight
Product Type2.5mm, Stereo
GenderJack
MountingThrough Hole
Number of Contacts4
ColorBlack
Dimensions10 x 10 x 4 (mm)
Termination MethodSolderable


Report a problem
Suggest a product