MEAN WELL SKA15A-05

You may also like:
RSDW20UW-05 RSDW20UW-05
MEAN WELL
SKE10A-05 SKE10A-05
MEAN WELL
SKE15A-05 SKE15A-05
MEAN WELL
SD-25B-5 SD-25B-5
MEAN WELL
SLW05C-05 SLW05C-05
MEAN WELL
SLW05B-05 SLW05B-05
MEAN WELL

$18.95 ea

7 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 1953153
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SKA15A-05
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $18.95
5+ $16.95
25+ $15.95

Request a Large Quantity Quote

15W Encapsulated DC-to-DC Converter



5 Volts @ 3 Amps

Features

  • Input range: 9-18VDC
  • Number of pins: 5
  • Line Regulation: ±0.2%
  • Load Regulation: ±0.5%
  • Ripple and Noise: 50mVp-p
  • Short-circuit/overload protection
  • 1000VDC I/O isolation
  • Shield metal case
  • Cooling by free air convection
  • Size: 2.0"L x 1.0"W x 0.44"H

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage5 VDC
    Output Current3 A
    Power Rating15 W
    Additional Output Voltages (VDC)n/a
    Input Voltage Range9 VDC to 18 VDC
    Input Voltage12 VDC
    Pins4
    Number of Outputs1
    FamilySKA15
    Product TypeDC-DC Regulated Single Output Converter
    Minimum Operating Temperature-25°C
    Maximum Operating Temperature71°C
    Length2 in.
    Width1 in.
    Height0.44 in.
    TypeStep Down


    Report a problem
    Suggest a product