Power Supply Encapsulated DC-DC 1 Output 12 Volt 1.25A 15W 4-PIN, SKA15A-12, MEAN WELL

You may also like:
DKE10A-12 DKE10A-12
SKE15A-12 SKE15A-12
LDH-45A-1050W LDH-45A-1050W
RSD-100B-12 RSD-100B-12
SPBW06F-12 SPBW06F-12
LDH-45A-700 LDH-45A-700

$17.09 ea

5 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 1953161
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SKA15A-12
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $17.09
10+ $15.79
50+ $14.211

Request a Large Quantity Quote

15W Encapsulated DC-to-DC Converter

Output: 12 Volts @ 1.25 Amps

Features:
  • Input range: 9-18VDC
  • Number of pins: 5
  • Line Regulation: ±0.2%
  • Load Regulation: ±0.5%
  • Ripple and Noise: 60mVp-p
  • Short-circuit/overload protection
  • 1000VDC I/O isolation
  • Shield metal case
  • Cooling by free air convection
  • Size: 2.0"L x 1.0"W x 0.44"H

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage12 VDC
    Output Current1.25 A
    Power Rating15 W
    Additional Output Voltages (VDC)n/a
    Input Voltage Range9 VDC to 18 VDC
    Input Voltage12 VDC
    Pins4
    Number of Outputs1
    FamilySKA15
    Product TypeDC-DC Regulated Single Output Converter
    Minimum Operating Temperature-25°C
    Maximum Operating Temperature71°C
    Length2 in.
    Width1 in.
    Height0.44 in.
    TypeNon-Inverting, Step Up, Step Down


    Report a problem
    Suggest a product