*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $24.95 |
5+ | $22.95 |
25+ | $21.95 |
Specification | Value |
---|---|
Number of Outputs | 1 |
Output Voltage | 5 VDC |
Additional Output Voltages (VDC) | n/a |
Output Current | 4 A |
Input Voltage Range | 36 VDC to 75 VDC |
Maximum Input Current | 0.49 A |
Output Connector Type | PC Pins |
Package | Enclosed Module |
Size (L" x W" x H") | 2 x 1 x 0.44 |
Power Rating | 20 W |
Family | SKA20 |
Product Type | DC to DC Regulated Single Output Converter |
Efficiency | 88.5% |
Input Voltage | 48 VDC |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Pins | 6 |
Length | 2 in. |
Width | 1 in. |
Height | 0.44 in. |
Mounting | Encapsulated |