*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $42.95 |
5+ | $38.95 |
25+ | $35.95 |
Specification | Value |
---|---|
Output Voltage | 15 VDC |
Output Current | 2.67 A |
Power Rating | 40 W |
Additional Output Voltages (VDC) | n/a |
Input Voltage Range | 9 VDC to 18 VDC |
Input Voltage | 12 VDC |
Pins | 8 |
Number of Outputs | 1 |
Family | SKA40 |
Product Type | DC-DC Regulated Single Output Converter |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 80°C |
Length | 2 in. |
Width | 2 in. |
Height | 0.43 in. |
Type | Non-Inverting, Step Up, Step Down |