*This product is subject to a tariff.
See detail in the cart.
$$ Lowest Prices on MEAN WELL $$
Web Exclusive# of units | Price |
---|---|
1+ | $41.14 |
5+ | $36.73 |
25+ | $36.25 |
Specification | Value |
---|---|
Output Voltage | 12 VDC |
Output Current | 3.33 A |
Power Rating | 40 W |
Additional Output Voltages (VDC) | N/A |
Input Voltage Range | 18 VDC to 36 VDC |
Input Voltage | 24 VDC |
Pins | 8 |
Number of Outputs | 1 |
Family | SKA40 |
Product Type | DC-DC Regulated Single Output Converter |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 80°C |
Length | 2 in. |
Width | 2 in. |
Height | 0.43 in. |
Type | Step Down |