MEAN WELL SKA60A-05

You may also like:
EC3A24 EC3A24
Cincon Electronics Company
EC8AW-24S05 EC8AW-24S05
Cincon Electronics Company
EC4SAW-48S05N EC4SAW-48S05N
Cincon Electronics Company
CQB50W12-72S05 CQB50W12-72S05
Cincon Electronics Company
EC1SC01 EC1SC01
Cincon Electronics Company
CHB75-12S05 CHB75-12S05
Cincon Electronics Company

$51.95 ea

5 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2166531
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SKA60A-05
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $51.95
5+ $46.95
25+ $42.95

Request a Large Quantity Quote

60 Watt DC-DC Regulated Single Output Converter

5 Volts @ 1.2-12 Amps

Features:

  • 2" 2" compact size
  • 2:1 wide input range
  • 91% efficiency
  • 1500VDC I/O isolation
  • Built-in remote ON / OFF control
  • Built-in remote sense
  • Trimming output 10%
  • Comply with CE / FCC without external components
  • Protections: Short circuit / Overload / Input and output Over voltage
  • Cooling by free air convection
  • Six-sided shield metal case
  • 100% burn-in test
  • Low cost / High reliability
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Output Voltage5 VDC
Additional Output Voltages (VDC)n/a
Output Current12 A
Input Voltage Range9 VDC to 18 VDC
Maximum Input Current5.505 A
Output Connector TypePC Pins
PackageEnclosed Module
Size (L" x W" x H")2 x 2 x 0.43
Power Rating60 W
FamilySKA60
Product TypeDC to DC Regulated Single Output Converter
Efficiency91%
Minimum Operating Temperature-40°C
Maximum Operating Temperature70°C
Pins8
Length2 in.
Width2 in.
Height0.43 in.
ColorSilver
MountingEncapsulated


Report a problem
Suggest a product