*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $43.76 |
5+ | $42.88 |
25+ | $42.46 |
Specification | Value |
---|---|
Number of Outputs | 1 |
Output Voltage | 15 VDC |
Additional Output Voltages (VDC) | N/A |
Output Current | 4 A |
Input Voltage Range | 9 VDC to 18 VDC |
Maximum Input Current | 5.4 A |
Output Connector Type | PC Pins |
Package | Enclosed Module |
Power Rating | 60 W |
Family | SKA60 |
Product Type | DC to DC Regulated Single Output Converter |
Efficiency | 92% |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 70°C |
Pins | 8 |
Length | 2 in. |
Width | 2 in. |
Height | 0.43 in. |
Color | Silver |
Mounting | Encapsulated |