60 Watt DC-DC Regulated Single Output Converter 5 Volts @ 1.2-12 Amps

You may also like:
SD-15B-5 SD-15B-5
SD-15A-5 SD-15A-5
SD-25A-5 SD-25A-5
SD-50A-5 SD-50A-5
RSD-60G-5 RSD-60G-5
SD-15C-5 SD-15C-5

$42.59 ea

Call 1-800-831-4242

TARIFF FREE PRODUCT


  • Jameco Part no.: 2166549
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SKA60B-05
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $42.59
10+ $39.09

Request a Large Quantity Quote

60 Watt DC-DC Regulated Single Output Converter

5 Volts @ 1.2-12 Amps

Features:

  • 2" 2" compact size
  • 2:1 wide input range
  • 90.5% efficiency
  • 1500VDC I/O isolation
  • Built-in remote ON / OFF control
  • Built-in remote sense
  • Trimming output 10%
  • Comply with CE / FCC without external components
  • Protections: Short circuit / Overload / Input and output Over voltage
  • Cooling by free air convection
  • Six-sided shield metal case
  • 100% burn-in test
  • Low cost / High reliability
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)12
Maximum Output Power (W)60
FamilySKA60
Input Voltage Range (VDC)18 to 36
Maximum Input Current (A)2.775
Output Connector TypePC Pins
Pin_Count8
Number of Outputs1
Product TypeDC to DC Regulated Single Output Converter
Efficiency (%)90.5
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)70
Length (inch)2
Width (inch)2
Height (inch)0.43
ColorSilver
MountingEncapsulated


Report a problem
Suggest a product