Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

60 Watt DC-DC Regulated Single Output Converter 12 Volts @ 0.5-5 Amps

You may also like:
RSD-30H-12 RSD-30H-12
SD-50A-12 SD-50A-12
SD-15B-12 SD-15B-12
SD-50B-12 SD-50B-12
SD-50C-12 SD-50C-12
SD-150B-12 SD-150B-12

$42.59 ea

Lead time 7 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2166573
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SKA60B-12
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $42.59
10+ $39.09

Request a Large Quantity Quote

60 Watt DC-DC Regulated Single Output Converter

12 Volts @ 0.5-5 Amps

Features:

  • 2" 2" compact size
  • 2:1 wide input range
  • 92.5% efficiency
  • 1500VDC I/O isolation
  • Built-in remote ON / OFF control
  • Built-in remote sense
  • Trimming output 10%
  • Comply with CE / FCC without external components
  • Protections: Short circuit / Overload / Input and output Over voltage
  • Cooling by free air convection
  • Six-sided shield metal case
  • 100% burn-in test
  • Low cost / High reliability
  • 2 years warranty


For more 12V power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)5
Maximum Output Power (W)60
FamilySKA60
Input Voltage Range (VDC)18 to 36
Maximum Input Current (A)2.715
Output Connector TypePC Pins
Pin_Count8
Number of Outputs1
Product TypeDC to DC Regulated Single Output Converter
Efficiency (%)92.5
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)70
Length (inch)2
Width (inch)2
Height (inch)0.43
ColorSilver
MountingEncapsulated


Report a problem
Suggest a product