*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $51.95 |
5+ | $46.95 |
25+ | $42.95 |
Specification | Value |
---|---|
Number of Outputs | 1 |
Output Voltage | 15 VDC |
Additional Output Voltages (VDC) | n/a |
Output Current | 4 A |
Input Voltage Range | 18 VDC to 36 VDC |
Maximum Input Current | 2.69 A |
Output Connector Type | PC Pins |
Package | Enclosed Module |
Size (L" x W" x H") | 2 x 2 x 0.43 |
Power Rating | 60 W |
Family | SKA60 |
Product Type | DC to DC Regulated Single Output Converter |
Efficiency | 93% |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 70°C |
Pins | 8 |
Length | 2 in. |
Width | 2 in. |
Height | 0.43 in. |
Color | Silver |
Mounting | Encapsulated |