*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $16.49 |
5+ | $15.95 |
25+ | $14.95 |
Specification | Value |
---|---|
Output Voltage | 5 VDC |
Output Current | 2 A |
Power Rating | 10 W |
Additional Output Voltages (VDC) | n/a |
Input Voltage Range | 9 VDC to 18 VDC |
Input Voltage | 12 VDC |
Pins | 4 |
Number of Outputs | 1 |
Family | SKE10 |
Product Type | DC-DC Regulated Single Output Converter |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | 71°C |
Length | 2 in. |
Width | 1 in. |
Height | 0.44 in. |
Type | Step Down |