Power Supply Encapsulated DC-DC 1 Output 15 Volt 0.666A 10W 5-PIN, SKE10A-15, MEAN WELL

You may also like:
SKE15A-24 SKE15A-24
MEAN WELL
DKE10A-15 DKE10A-15
MEAN WELL
RSD-100C-24 RSD-100C-24
MEAN WELL
DCW08A-15 DCW08A-15
MEAN WELL
DKE10B-15 DKE10B-15
MEAN WELL
DKA15B-15 DKA15B-15
MEAN WELL

$15.95 ea

7 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 216980
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SKE10A-15
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $15.95
10+ $14.79
50+ $12.75

Request a Large Quantity Quote

10W Encapsulated DC-to-DC Converter

Output: 15 Volts @ 0.67 Amps

Features:
  • Input range: 9-18VDC
  • Number of pins: 5
  • Line Regulation: ±0.3%
  • Load Regulation: ±1.0%
  • Ripple and Noise: 60mVp-p
  • Short-circuit/overload protection
  • 1000VDC I/O isolation
  • Shield metal case
  • Cooling by free air convection
  • Size: 2.0"L x 1.0"W x 0.44"H

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage15 VDC
    Output Current0.666 A
    Power Rating10 W
    Additional Output Voltages (VDC)n/a
    Input Voltage Range9 VDC to 18 VDC
    Input Voltage12 VDC
    Pins5
    Number of Outputs1
    FamilySKE10
    Product TypeDC-DC Regulated Single Output Converter
    Minimum Operating Temperature-25°C
    Maximum Operating Temperature71°C
    Length2 in.
    Width1 in.
    Height0.44 in.
    TypeNon-Inverting, Step Up, Step Down


    Report a problem
    Suggest a product