MEAN WELL SKE10C-15

You may also like:
RSDW20UW-15 RSDW20UW-15
MEAN WELL
RDDW20UW-15 RDDW20UW-15
MEAN WELL
RDDW20UW-24 RDDW20UW-24
MEAN WELL
SKE15A-24 SKE15A-24
MEAN WELL
DKE10A-15 DKE10A-15
MEAN WELL
RSD-100C-24 RSD-100C-24
MEAN WELL

$16.49 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 216987
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SKE10C-15
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $16.49
5+ $15.95
25+ $14.95

Request a Large Quantity Quote

10W DC-DC Regulated Single Output Converter


15 Volts @ 66.6- 666 Milliamps

Features:
  • 2:1 wide input range
  • 1000VDC I/O isolation
  • Built-in EMI filter
  • Protections: Short circuit / Overload
  • Cooling by free air convection
  • Six-sided shield metal case
  • 100% burn-in test
  • Low cost / High reliability
  • Approvals: FCC / CE
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Output Voltage15 VDC
Output Current0.666 A
Power Rating10 W
Additional Output Voltages (VDC)n/a
Input Voltage Range36 VDC to 72 VDC
Input Voltage48 VDC
Pins5
Number of Outputs1
FamilySKE10
Product TypeDC to DC Converter and Switching Regulator Module
Minimum Operating Temperature-25°C
Maximum Operating Temperature71°C
Length2 in.
Width1 in.
Height0.44 in.


Report a problem
Suggest a product