Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Power Supply DC/DC 15 Watt [email protected] 36-72V

You may also like:
VAWQ6-Q24-S5H VAWQ6-Q24-S5H
SKE10A-05 SKE10A-05
SKE15A-05 SKE15A-05
SD-25B-5 SD-25B-5
SLW05C-05 SLW05C-05
SLW05B-05 SLW05B-05

$16.59 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 217138
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SKE15C-05
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $16.59
10+ $15.29

Request a Large Quantity Quote

Isolated Encapsulated DC-to-DC Converter
SKE15 Series: Single Output

Available in both single and dual outputs, the Mean Well SKE15 series are very popular regulated 15-watt DC-to-DC converters because of their low-cost, reliability, and industry-standard package comprised of a six-sided, shielded metal case. The input-to-output isolation is an impressive 1000VDC, with I/O isolation resistance of 100Mohm. Continuous short-circuit protection and overload protection, both with auto-recovery, are standard features. The input voltage range is a wide 2:1 and electrical noise is minimized with a pi-network input filter.
  • 1000VDC isolation
  • Input filter: Pi-network
  • Protection: short-circuit & overload
  • Industry standard package
  • 2:1 wide input range
  • Free-air convection cooling
  • 100% burn-in test
  • One-year warranty
  • Shielded metal case
  • Working temperature: -15° to +60°C @ full load; -25° to +71°C @ 80% load
  • Input range: 36-72V
  • Output voltage: +5V @ 3000mA
  • Power: 15.0W
  • Power density: 9.4W/in3
  • Pins: 5
  • Ripple & noise: 50mV p-p
  • Line Reg.:  0.3%
  • Load Reg.:  0.5%
  • Switching frequency (Hz) min.: 150k
  • Isolation voltage: 1000
  • Temperature: -15° to +60°C
  • Efficiency: 80%
  • Weight: 0.15 lbs.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)3
Maximum Output Power (W)15
FamilySKE15
Input Voltage Range (VDC)36 to 72
Pin_Count5
Number of Outputs1
Product TypeDC to DC Converter and Switching Regulator Module
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)71
Length (inch)2
Width (inch)1
Height (inch)0.44
MountingThrough Hole


Report a problem
Suggest a product