MEAN WELL SKE15C-12

You may also like:
SKE15A-12 SKE15A-12
MEAN WELL
DKE15A-12 DKE15A-12
MEAN WELL
SKE15B-12 SKE15B-12
MEAN WELL
DLW05A-12 DLW05A-12
MEAN WELL
SLW05A-12 SLW05A-12
MEAN WELL
SLW05C-12 SLW05C-12
MEAN WELL

$19.26 ea

20 Weeks Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 217120
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SKE15C-12
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $19.26
5+ $16.81
25+ $16.60

Request a Large Quantity Quote

Isolated Encapsulated DC-to-DC Converter
SKE15 Series: Single Output

Available in both single and dual outputs, the Mean Well SKE15 series are very popular regulated 15-watt DC-to-DC converters because of their low-cost, reliability, and industry-standard package comprised of a six-sided, shielded metal case. The input-to-output isolation is an impressive 1000VDC, with I/O isolation resistance of 100Mohm. Continuous short-circuit protection and overload protection, both with auto-recovery, are standard features. The input voltage range is a wide 2:1 and electrical noise is minimized with a pi-network input filter.
  • 1000VDC isolation
  • Input filter: Pi-network
  • Protection: short-circuit & overload
  • Industry standard package
  • 2:1 wide input range
  • Free-air convection cooling
  • 100% burn-in test
  • One-year warranty
  • Shielded metal case
  • Working temperature: -15° to +60°C @ full load; -25° to +71°C @ 80% load
  • Input range: 36-72V
  • Output voltage: +12V @ 1250mA
  • Power: 15.0W
  • Power density: 9.4W/in3
  • Pins: 5
  • Ripple & noise: 60mV p-p
  • Line Reg.:  0.3%
  • Load Reg.:  0.5%
  • Switching frequency (Hz) min.: 150k
  • Isolation voltage: 1000
  • Temperature: -15° to +60°C
  • Efficiency: 82%
  • Weight: 0.15 lbs.



Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current1.25 A
Power Rating15 W
Additional Output Voltages (VDC)N/A
Input Voltage Range36 VDC to 72 VDC
Input Voltage48 VDC
Pins5
Number of Outputs1
FamilySKE15
Product TypeDC to DC Converter and Switching Regulator Module
Minimum Operating Temperature-25°C
Maximum Operating Temperature71°C
Length2 in.
Width1 in.
Height0.44 in.


Report a problem
Suggest a product