15W Regulated Single Output DC-DC Converter 24 Volts @ 0.625 Amps 36-72VDC

You may also like:
SKE15A-24 SKE15A-24
MEAN WELL
DKE10A-15 DKE10A-15
MEAN WELL
RSD-100C-24 RSD-100C-24
MEAN WELL
DCW08A-15 DCW08A-15
MEAN WELL
DKE10B-15 DKE10B-15
MEAN WELL
DKA15B-15 DKA15B-15
MEAN WELL

$16.59 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2107469
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SKE15C-24
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $16.59
10+ $15.29
50+ $13.25

Request a Large Quantity Quote

15W Regulated Single Output DC-DC Converter


Output: 24 Volts @ 0.625 Amps

Features:
  • Input voltage range: 36-72VDC
  • Built-in EMI filter
  • Protection: Short-circuit, overload
  • Cooling by free air convection
  • 100% burn-in test
  • 1000VDC I/O isolation
  • Six-sided shielded metal case
  • Efficiency: 84%
  • Compact size: 2.0"L x 2.0"W x 0.43"H
  • Weight: 2.3 oz. (65 grams)
  • 2-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage24 VDC
    Output Current0.625 A
    Power Rating15 W
    Additional Output Voltages (VDC)n/a
    Input Voltage Range36 VDC to 72 VDC
    Input Voltage48 VDC
    Pins5
    Number of Outputs1
    FamilySKE15
    Product TypeDC-DC Regulated Single Output Converter
    Minimum Operating Temperature-25°C
    Maximum Operating Temperature71°C
    Length2 in.
    Width1 in.
    Height0.44 in.
    TypeStep Down


    Report a problem
    Suggest a product