Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

SPST-NO OFF-MOM Tactile Switch 12VDC 50mA

You may also like:
BTS-1102B-2 BTS-1102B-2
01-805-R 01-805-R
G/S(PT-6601)-R G/S(PT-6601)-R
JTP1230A JTP1230A
EVQ11L07K EVQ11L07K
7914H-1-050 7914H-1-050
Clearance

$0.29 ea

10% discount applied in cart

9,252 ship on Oct. 26


  • Jameco Part no.: 2280495
  • Manufacturer: Alps Electric
  • Manufacturer no.: SKHHLNA010
  • HTS code: 8536509065
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.29
10+ $0.27
100+ $0.25
500+ $0.22
1000+ $0.19

Request a Large Quantity Quote

SPST-NO Tactile Switch 12VDC @ 50mA

Features

  • Switch Function: OFF - (ON)
  • Voltage Rating: 12VDC
  • Contact Form: SPST
  • Current Rating: 50mA
  • Termination Style: PC Pin
  • Dimensions(L x W x H): 3.85mm x 6mm x 3.85mm


Report a problem
Suggest a product
Specification Value
Number of Pins2
Current Rating (mA @ VDC)50 @ 12
Length (inch)0.15
Width (inch)0.23
Depth (inch)0.15
Actuator Length (inch)0.15
Lead Spacing (in.)0.1
Contact FormSPST-NO
Switch FunctionOFF-(ON)
Actuator TypeRound Button
Color - Actuator/CapBlack


Report a problem
Suggest a product