Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Single Pole Single Throw Tactile Pushbutton Switch Off Momentaty (On)

You may also like:
BTS-1102B-2 BTS-1102B-2
01-805-R 01-805-R
G/S(PT-6601)-R G/S(PT-6601)-R
JTP1230A JTP1230A
EVQ11L07K EVQ11L07K
DTS1212-R DTS1212-R
Slashed Prices - Limited Quantity

$0.25 ea

985 ship on Oct. 22


  • Jameco Part no.: 2162791
  • Manufacturer: Alps Electric
  • Manufacturer no.: SKHLAAA010
  • HTS code: 8536509065
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.12
100+ $0.09
1000+ $0.07
5000+ $0.05

Request a Large Quantity Quote

Tactile SPST switch


  • Maximum DC Voltage rating: 12 V
  • Actuator Length: 0.8 mm
  • Mounting: Through hole, PC pins
  • Maximum contact resistance: 500 mohms
  • Operating Force: 0.98 N
  • Dimension: 3.5 x 4.3 mm

    Report a problem
    Suggest a product
  • Specification Value
    Number of Pins2
    Current Rating (mA @ VDC)50 @ 12
    Length (inch)0.24
    Width (inch)0.14
    Depth (inch)0.14
    Actuator Length (inch)0.06
    Lead Spacing (in.)0.26
    Contact FormSPST-NO
    Switch FunctionOFF-(ON)
    Actuator TypeRectangular Button
    Color - Actuator/CapBlack
    Mounting StyleThrough Hole
    Termination StylePC Pins


    Report a problem
    Suggest a product