Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

10W 12V 0.833A Isolated Regulated Encapsulated DC-DC Converter 9 to 18 Volts

You may also like:
VAWQ6-Q24-S5H VAWQ6-Q24-S5H
SKE10A-05 SKE10A-05
DKE10A-12 DKE10A-12
SKE15A-24 SKE15A-24
SKE15A-05 SKE15A-05
SKE15A-12 SKE15A-12

$16.89 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2256544
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SKM10A-12
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $16.89
10+ $15.59

Request a Large Quantity Quote

10W 12V 0.833A Isolated Regulated Encapsulated DC-DC Converter 12Vin

12 Volts @ 0.833 Amps

Features

  • Input Voltage: 9 to 18 Volts DC
  • DIP 1" x 1" package with industry standard pinout
  • 2:1 wide input range
  • Line regulation: ±0.2%
  • Load regulation: ±0.2%
  • Operating temperature range: -40°C to +85°C
  • No minimum load required
  • Complies to EN55032 radiated Class A without additional components
  • High efficiency up to 89%
  • Protections: Short circuit (continuous), overload, over voltage, input under voltage
  • 1.5KV DC I/O isolation
  • Remote ON/OFF control and Trimming output (±10%)
  • 3 year warranty

Applications

  • Telecom/Datacom systems
  • Wireless network
  • Industrial control facility
  • Instrument
  • Analyzer
  • Detectors
  • Data switch


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)0.833
Maximum Output Power (W)10
Additional Output Voltages (VDC)n/a
Input Voltage Range (VDC)9 to 18
Input Voltage (VDC)12
Maximum Input Current (A)0.957
Output Connector TypePC Pins
Pin_Count6
Number of Outputs1
FamilySKM10
Product TypeDC-DC Regulated Single Output
Efficiency (%)89
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)85
Length (inch)1
Width (inch)1
Height (inch)0.4
TypeIsolated


Report a problem
Suggest a product