Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

10W 3.3V 2.5A Isolated Regulated Encapsulated DC-DC Converter 18 to 36 Volts

You may also like:
VAWQ6-Q24-S5H VAWQ6-Q24-S5H
SKE10A-05 SKE10A-05
SKE15A-05 SKE15A-05
ALI-OSKJ ALI-OSKJ
SD-25B-5 SD-25B-5
SLW05C-05 SLW05C-05

$16.89 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2256595
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SKM10B-03
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $16.89
10+ $15.59

Request a Large Quantity Quote

10W 3.3V 2.5A Isolated Regulated Encapsulated DC-DC Converter 24Vin

3.3 Volts @ 2.5 Amps

Features

  • Input Voltage: 18 to 36 Volts DC
  • DIP 1" x 1" package with industry standard pinout
  • 2:1 wide input range
  • Line regulation: ±0.2%
  • Load regulation: ±0.2%
  • Operating temperature range: -40°C to +85°C
  • No minimum load required
  • Complies to EN55032 radiated Class A without additional components
  • High efficiency up to 82%
  • Protections: Short circuit (continuous), overload, over voltage, input under voltage
  • 1.5KV DC I/O isolation
  • Remote ON/OFF control and Trimming output (±10%)
  • 3 year warranty

Applications

  • Telecom/Datacom systems
  • Wireless network
  • Industrial control facility
  • Instrument
  • Analyzer
  • Detectors
  • Data switch


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)3.3
Output Current (A)2.5
Maximum Output Power (W)10
FamilySKM10
Input Voltage Range (VDC)18 to 36
Input Voltage (VDC)24
Maximum Input Current (A)0.421
Output Connector TypePC Pins
Pin_Count6
Number of Outputs1
Product TypeDC-DC Regulated Single Output
Efficiency (%)82
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)85
Length (inch)1
Width (inch)1
Height (inch)0.4
TypeIsolated
MountingThrough Hole


Report a problem
Suggest a product