*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $18.95 |
5+ | $16.95 |
25+ | $15.95 |
Specification | Value |
---|---|
Output Voltage | 5 VDC |
Output Current | 2 A |
Power Rating | 10 W |
Additional Output Voltages (VDC) | n/a |
Input Voltage Range | 18 VDC to 36 VDC |
Input Voltage | 24 VDC |
Maximum Input Current | 0.49 A |
Output Connector Type | PC Pins |
Pins | 6 |
Number of Outputs | 1 |
Family | SKM10 |
Product Type | DC-DC Regulated Single Output |
Efficiency | 85% |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Length | 1 in. |
Width | 1 in. |
Height | 0.4 in. |
Type | Isolated |