15 Watt DC-DC Regulated Single Output Converter 5 Volts @ 300-3000mAmps 86%

You may also like:
EC3A24 EC3A24
Cincon Electronics Company
EC3SAW-24S05P EC3SAW-24S05P
Cincon Electronics Company
EC8AW-24S05 EC8AW-24S05
Cincon Electronics Company
EC4SAW-48S05N EC4SAW-48S05N
Cincon Electronics Company
CQB50W12-72S05 CQB50W12-72S05
Cincon Electronics Company
CHB75-12S05 CHB75-12S05
Cincon Electronics Company

$22.85 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2166629
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SKM15A-05
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $22.85
5+ $20.95

Request a Large Quantity Quote

15 Watt DC-DC Regulated Single Output Converter

5 Volts @ 300-3000 mAmps

Features:

  • 1" x 1" compact size
  • 2:1 wide input range
  • 86% efficiency
  • 1500VDC I/O isolation
  • Built-in remote ON/OFF control
  • Built-in trimming output( 10%)
  • Built-in EMI filter
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • Six-sided shield metal case
  • 100% burn-in test
  • Low cost / High reliability
  • Approvals: FCC / CE
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Output Voltage5 VDC
Additional Output Voltages (VDC)n/a
Output Current3 A
Input Voltage Range9 VDC to 18 VDC
Maximum Input Current1.5 A
Output Connector TypePC Pins
PackageEnclosed Module
Size (L" x W" x H")1 x 1 x 0.39
Power Rating15 W
FamilySKM15
Product TypeDC to DC Regulated Single Output Converter
Efficiency86%
Minimum Operating Temperature-40°C
Maximum Operating Temperature80°C
Pins6
Length1 in.
Width1 in.
Height0.39 in.
ColorBlack
MountingEncapsulated


Report a problem
Suggest a product