15 Watt DC-DC Regulated Single Output Converter 5 Volts @ 300-3000 mAmps 86%

You may also like:
SD-15B-5 SD-15B-5
SD-15A-5 SD-15A-5
SD-25A-5 SD-25A-5
SD-50A-5 SD-50A-5
RSD-60G-5 RSD-60G-5
SD-15C-5 SD-15C-5

$20.79 ea

Factory Stock - Ships on Oct. 21

TARIFF FREE PRODUCT


  • Jameco Part no.: 2166645
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SKM15C-05
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $20.79
10+ $19.09

Request a Large Quantity Quote

15 Watt DC-DC Regulated Single Output Converter

5 Volts @ 300-3000 mAmps

Features:

  • 1" x 1" compact size
  • 2:1 wide input range
  • 86% efficiency
  • 1500VDC I/O isolation
  • Built-in remote ON/OFF control
  • Built-in trimming output( 10%)
  • Built-in EMI filter
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • Six-sided shield metal case
  • 100% burn-in test
  • Low cost / High reliability
  • Approvals: FCC / CE
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)3
Maximum Output Power (W)15
FamilySKM15
Input Voltage Range (VDC)36 to 75
Maximum Input Current (A)0.38
Output Connector TypePC Pins
Pin_Count6
Number of Outputs1
Product TypeDC to DC Regulated Single Output Converter
Efficiency (%)86
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)80
Length (inch)1
Width (inch)1
Height (inch)0.39
ColorBlack
MountingEncapsulated


Report a problem
Suggest a product