*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $25.95 |
5+ | $23.95 |
25+ | $22.95 |
Specification | Value |
---|---|
Number of Outputs | 1 |
Output Voltage | 15 VDC |
Additional Output Voltages (VDC) | n/a |
Output Current | 2 A |
Input Voltage Range | 9 VDC to 18 VDC |
Output Connector Type | PC Pins |
Package | Enclosed Module |
Size (L" x W" x H") | 2 x 1 x 0.44 |
Power Rating | 30 W |
Family | SKM30 |
Length | 2 in. |
Width | 1 in. |
Height | 0.44 in. |