5VDC 6A 30W Regulated Encapsulated DC to DC Converter 18V-36VDCin 6-Pin

You may also like:
SD-15B-5 SD-15B-5
SD-15A-5 SD-15A-5
SD-25A-5 SD-25A-5
SD-50A-5 SD-50A-5
RSD-60G-5 RSD-60G-5
SD-15C-5 SD-15C-5

$24.89 ea

Call 1-800-831-4242

TARIFF FREE PRODUCT


  • Jameco Part no.: 2166725
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SKM30B-05
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $24.89
10+ $22.89

Request a Large Quantity Quote

30 Watt DC-DC Regulated Single Output Converter

5 Volts @ 0.6-6 Amps

Features:

  • 2" 1" compact size
  • 2:1 wide input range
  • 88.5% efficiency
  • 1500VDC I/O isolation
  • Built-in remote ON/OFF control
  • Built-in trimming output
  • Comply with CE / FCC without external components
  • Protections: Short circuit / Overload / Input and Output Over voltage
  • Cooling by free air convection
  • Six-sided shield metal case
  • 100% burn-in test
  • Low cost / High reliability
  • Approvals: FCC / CE
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)6
Maximum Output Power (W)30
FamilySKM30
Input Voltage Range (VDC)18 to 36
Length (inch)2
Width (inch)1
Height (inch)0.44


Report a problem
Suggest a product