15VDC 2A 30W Regulated Encapsulated DC to DC Converter 36V-75VDCin 6-Pin

You may also like:
SD-50A-24 SD-50A-24
SD-150C-24 SD-150C-24
SD-25A-24 SD-25A-24
SD-100C-24 SD-100C-24
SFTN02L-15 SFTN02L-15
SFTN02M-15 SFTN02M-15

$24.89 ea

Factory Stock - Ships on Jul. 29

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2166792
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SKM30C-15
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $24.89
10+ $22.89

Request a Large Quantity Quote

30 Watt DC-DC Regulated Single Output Converter

15 Volts @ 0.2-2 Amps

Features:

  • 2" 1" compact size
  • 2:1 wide input range
  • 90% efficiency
  • 1500VDC I/O isolation
  • Built-in remote ON/OFF control
  • Built-in trimming output
  • Comply with CE / FCC without external components
  • Protections: Short circuit / Overload / Input and Output Over voltage
  • Cooling by free air convection
  • Six-sided shield metal case
  • 100% burn-in test
  • Low cost / High reliability
  • Approvals: FCC / CE
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)15
Output Current (A)2
Maximum Output Power (W)30
FamilySKM30
Input Voltage Range (VDC)36 to 75
Length (inch)2
Width (inch)1
Height (inch)0.44


Report a problem
Suggest a product