*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $44.62 |
5+ | $39.06 |
25+ | $38.55 |
Specification | Value |
---|---|
Output Voltage | 5 VDC |
Output Current | 10 A |
Power Rating | 50 W |
Additional Output Voltages (VDC) | N/A |
Input Voltage Range | 36 VDC to 75 VDC |
Input Voltage | 48 VDC |
Maximum Input Current | 1.16 A |
Output Connector Type | PC Pins |
Pins | 6 |
Number of Outputs | 1 |
Family | SKM50 |
Product Type | DC-DC Regulated Single Output |
Efficiency | 91% |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 75°C |
Length | 2 in. |
Width | 1 in. |
Height | 0.54 in. |