15VDC 3330mA 50W Regulated Encapsulated DC to DC Converter 36V-75VDCin 6-Pin

You may also like:
SKE15A-24 SKE15A-24
MEAN WELL
DKE10A-15 DKE10A-15
MEAN WELL
RSD-100C-24 RSD-100C-24
MEAN WELL
DCW08A-15 DCW08A-15
MEAN WELL
DKE10B-15 DKE10B-15
MEAN WELL
DKA15B-15 DKA15B-15
MEAN WELL

$38.19 ea

7 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2204592
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SKM50C-15
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $38.19
5+ $35.09
25+ $30.85

Request a Large Quantity Quote

DC to DC Regulated Single Output 50 Watt Converter 15 Volts 0.33 to 3.33 Amps 50 Watts

15 Volts @ 0.33 to 3.33 Amps

Specifications

  • Output Power (W): 50
  • Voltage Range (VDC): 36 to 75
  • Under Voltage Shutdown (VDC): 16
  • Ripple & Noise (mV p-p): 100
  • Line Regulation (±): 0.2%
  • Load Regulation (±): 0.5%
  • Voltage Accuracy (±): 2.0%
  • Efficiency: 91%
  • Size (inches):2 by 1
  • Wide Input Range: 2 : 1"
  • 1500 VDC I/O Isolation""
  • Built in Remote On/OFF Control""
  • Short Circuit, Overload, Input and Output Over Voltage Protection""
  • Cooling by Free Air Convection""
  • 100% Burn in Test"
  • Agency Approvals: FCC/CE
  • Waranty: 2 Years


Report a problem
Suggest a product
Specification Value
Output Voltage15 VDC
Output Current3.33 A
Power Rating50 W
Additional Output Voltages (VDC)n/a
Input Voltage Range36 VDC to 75 VDC
Input Voltage48 VDC
Maximum Input Current1.16 A
Output Connector TypePC Pins
Pins6
Number of Outputs1
FamilySKM50
Product TypeDC-DC Regulated Single Output
Efficiency91%
Minimum Operating Temperature-40°C
Maximum Operating Temperature75°C
Length2 in.
Width1 in.
Height0.54 in.


Report a problem
Suggest a product