*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $32.95 |
5+ | $29.95 |
25+ | $26.95 |
Specification | Value |
---|---|
Output Voltage | 3.3 VDC |
Output Current | 4.40 A |
Power Rating | 20 W |
Additional Output Voltages (VDC) | n/a |
Input Voltage Range | 9 VDC to 36 VDC |
Input Voltage | 24 VDC |
Maximum Input Current | 0.781 A |
Output Connector Type | PC Pins |
Pins | 6 |
Number of Outputs | 1 |
Family | SKMW20 |
Product Type | DC-DC Regulated Single Output |
Efficiency | 87% |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Length | 1 in. |
Width | 1 in. |
Height | 0.4 in. |
Type | Isolated |