Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

20W 3.3V 4.5A Isolated Regulated Encapsulated DC-DC Converter 48V

You may also like:
VAWQ6-Q24-S5H VAWQ6-Q24-S5H
SKE10A-05 SKE10A-05
SKE15A-05 SKE15A-05
SD-25B-5 SD-25B-5
SLW05C-05 SLW05C-05
SLW05B-05 SLW05B-05

$28.39 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2256798
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SKMW20G-03
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $28.39
10+ $26.09

Request a Large Quantity Quote

20W 3.3V 4.5A Isolated Regulated Encapsulated DC-DC Converter 48Vin

3.3 Volts @ 4.5 Amps

Features

  • Input Voltage: 18 to 75 Volts DC
  • DIP 1" x 1" package with industry standard pinout
  • 4:1 ultrawide input range
  • Line regulation: ±0.2%
  • Load regulation: ±0.2%
  • Operating temperature range: -40°C to +85°C
  • No minimum load required
  • Complies to EN55032 radiated Class A without additional components
  • High efficiency up to 87%
  • Protections: Short circuit (continuous), overload, over voltage, input under voltage
  • 1.5KV DC I/O isolation
  • Remote ON/OFF control and Trimming output (±10%)
  • 3 year warranty

Applications

  • Telecom/Datacom systems
  • Wireless network
  • Industrial control facility
  • Instrument
  • Analyzer
  • Detectors
  • Data switch


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)3.3
Output Current (A)4.4
Maximum Output Power (W)20
FamilySKMW20
Input Voltage Range (VDC)18 to 75
Input Voltage (VDC)48
Maximum Input Current (A)0.39
Output Connector TypePC Pins
Pin_Count6
Number of Outputs1
Product TypeDC-DC Regulated Single Output
Efficiency (%)87
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)85
Length (inch)1
Width (inch)1
Height (inch)0.4
TypeIsolated
MountingThrough Hole


Report a problem
Suggest a product