20W 5V 4A Isolated Regulated Encapsulated DC-DC Converter 48V

You may also like:
VAWQ6-Q24-S5H VAWQ6-Q24-S5H
SKE10A-05 SKE10A-05
SKE15A-05 SKE15A-05
SD-25B-5 SD-25B-5
SLW05C-05 SLW05C-05
SLW05B-05 SLW05B-05

$28.39 ea

5 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2256801
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SKMW20G-05
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $28.39
10+ $26.09

Request a Large Quantity Quote

20W 5V 4A Isolated Regulated Encapsulated DC-DC Converter 48Vin

5 Volts @ 4 Amps

Features

  • Input Voltage: 18 to 75 Volts DC
  • DIP 1" x 1" package with industry standard pinout
  • 4:1 ultrawide input range
  • Line regulation: ±0.2%
  • Load regulation: ±0.2%
  • Operating temperature range: -40°C to +85°C
  • No minimum load required
  • Complies to EN55032 radiated Class A without additional components
  • High efficiency up to 87%
  • Protections: Short circuit (continuous), overload, over voltage, input under voltage
  • 1.5KV DC I/O isolation
  • Remote ON/OFF control and Trimming output (±10%)
  • 3 year warranty

Applications

  • Telecom/Datacom systems
  • Wireless network
  • Industrial control facility
  • Instrument
  • Analyzer
  • Detectors
  • Data switch


Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current4 A
Power Rating20 W
Additional Output Voltages (VDC)n/a
Input Voltage Range18 VDC to 75 VDC
Input Voltage48 VDC
Maximum Input Current0.463 A
Output Connector TypePC Pins
Pins6
Number of Outputs1
FamilySKMW20
Product TypeDC-DC Regulated Single Output
Efficiency87%
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Length1 in.
Width1 in.
Height0.4 in.
TypeIsolated


Report a problem
Suggest a product