Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

30W 3.3V 7.5A Isolated Regulated Encapsulated DC-DC Converter 24 Volt In

You may also like:
VAWQ6-Q24-S5H VAWQ6-Q24-S5H
SKE10A-05 SKE10A-05
DKE10A-12 DKE10A-12
SKE15A-24 SKE15A-24
SKE15A-05 SKE15A-05
SKE15A-12 SKE15A-12

$30.19 ea

Lead time 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2261647
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SKMW30F-03
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $30.19
10+ $27.79

Request a Large Quantity Quote

30W 3.3V 7.5A Isolated Regulated Encapsulated DC-DC Converter 24Vin

3.3 Volts @ 7.5 Amps

Features

  • Input Voltage: 9 to 36 Volts DC
  • DIP 1" x 1" package with industry standard pinout
  • 4:1 ultrawide input range
  • Line regulation: ±0.2%
  • Load regulation: ±0.2%
  • Operating temperature range: -40°C to +85°C
  • No minimum load required
  • Complies to EN55032 radiated Class A without additional components
  • High efficiency up to 88%
  • Protections: Short circuit (continuous), overload, over voltage, input under voltage
  • 1.5KV DC I/O isolation
  • Remote ON/OFF control and Trimming output (±10%)
  • 3 year warranty

Applications

  • Telecom/Datacom systems
  • Wireless network
  • Industrial control facility
  • Instrument
  • Analyzer
  • Detectors
  • Data switch


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)3.3
Output Current (A)7.5
Maximum Output Power (W)30
Additional Output Voltages (VDC)n/a
Input Voltage Range (VDC)9 to 36
Input Voltage (VDC)24
Maximum Input Current (A)1.172
Output Connector TypePC Pins
Pin_Count6
Number of Outputs1
FamilySKMW30
Product TypeDC-DC Regulated Single Output
Efficiency (%)88
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)85
Length (inch)1
Width (inch)1
Height (inch)0.4
TypeIsolated


Report a problem
Suggest a product