6.2mm Diameter SPST OFF-(ON) Round Tactile Pushbutton Switch - White Button

You may also like:
BTS-S1104A5-3-DYL BTS-S1104A5-3-DYL
BTS-1102B-2 BTS-1102B-2
01-805-R 01-805-R
G/S(PT-6601)-R G/S(PT-6601)-R
JTP1230A JTP1230A
EVQ11L07K EVQ11L07K
DTS1212-R DTS1212-R

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2260800
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SKRGAFD010-W
  • HTS code: 8536509065
  • Web Exclusive
# of units Price
1+ $0.35
10+ $0.31
25+ $0.29
50+ $0.25
100+ $0.22

Request a Large Quantity Quote

6.2mm Diameter SPST OFF-(ON) Round Tactile Pushbutton Switch - White Button

  • Breadboard friendly
  • Mounting Style: Through Hole
  • Mounting Direction: Vertical
  • Stem Height: 5 mm
  • Actuator: Round
  • Operating Force: 2.6 N
  • Current Rating: 50 mA
  • Voltage Rating DC: 12 VDC
  • Ground Terminal: No
  • Contact Form: PST
  • Termination Style: older Pin
  • Series: SKRG
  • Height: 3.6 mm
  • Length: 6.2 mm
  • Tradename: TACT Switch
  • Travel: 0.25 mm
  • Width: 6.2 mm

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product