# of units | Price |
---|---|
1+ | $0.59 |
10+ | $0.49 |
100+ | $0.35 |
500+ | $0.29 |
1000+ | $0.25 |
Specification | Value |
---|---|
Lead Style | Radial |
Inductance | 4700µH |
Current Rating | 52 mA |
Tolerance | 10% |
Maximum DC Resistance | 15 Ohm |
Technology | Bobbin Core |
Core Material | Ferrite |
Maximum Self Resonant Frequency | N/A |
Minimum Quality Factor | N/A |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 80°C |