Buzzer Piezo 2900 Hz 90 dB Black 6-28VDC 20mA Fast-On Continuous

You may also like:
11D3120-LF-TA 11D3120-LF-TA
7P3120LF-LA 7P3120LF-LA
32S4120-LFPN 32S4120-LFPN
11D3240-R 11D3240-R
23S3120ANLF-PN 23S3120ANLF-PN
7S3240LFLA 7S3240LFLA
Clearance

$2.95 ea

10% discount applied in cart

430 ship on May. 7


  • Jameco Part no.: 2234337
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SL12ADF3120LF-EA
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29

Request a Large Quantity Quote

Buzzer Piezo 2900 Hz 90 dB Black 6-28VDC 20mA Fast-On Continuous

Specifications:

  • Manufacturer: ValuePro
  • Manufacture#: SL12ADF3120LF-EA
  • Tone: Continuous
  • Operating Voltage: 12 VDC @ 20 mA
  • Voltage Range: 6 - 28 VDC
  • Sound (dB): 90
  • Frequency: 2900 Hz
  • Dimensions: 1.3" H x 1.7" Dia.
  • Termination: (3) - Fast-On, Quick Disconnect/Connect Male Terminals, 0.25" x 0.030"
  • Use Insulated Quick Connect/Disconnect Terminal (Recommended: 16-22 AWG, p/n: 109112)


Report a problem
Suggest a product
Specification Value
Tone ModeSingle
Input Voltage12 V
Voltage Range (Vp-p)6-28
Current Rating20 mA
Output90 dBA
Frequency2900 Hz
Size (H" x Dia.")1.3 x 1.7
Termination StyleFast-On
MountingPCB / Panel Mount
TechnologyPiezo
Height1.3 in.
Diameter1.7 in.


Report a problem
Suggest a product