Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Embedded USB Host/Slave Controller 48-Pin TQFP

Cypress Semiconductor
SL811HST-AXC
You may also like:
MCP2551-I/SN MCP2551-I/SN

$22.89 ea

Lead time 7 weeks


  • Jameco Part no.: 1190838
  • Manufacturer: Cypress Semiconductor
  • Manufacturer no.: SL811HST-AXC
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
5+ $22.89
25+ $20.59
50+ $18.39

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
MCU 8-bit SL811HS CY16 CISC ROMLess 3.3 Volt 48-Pin TQFP


IC,SL811HST-AXC,USB CONTROLLER -12MBPS,256B, BULK/ISO,HOST/S

Report a problem
Suggest a product
Specification Value
CategoryEmbedded USB Host/Slave Controller
Supply Voltage-Nom (Vsup) (V)3.3
Seated Height-Max (mm)1.6
Number of Terminals48
Package CodeLFQFP
Operating Temperature-Max (Cel)65
Minimum Operating Temperature0°C
Maximum Operating Temperature65°C
Operating Temperature-Min (Cel)0
MountingSurface Mount
Temperature GradeCOMMERCIAL
Pin_Count48
Package StyleFLATPACK, LOW PROFILE, FINE PITCH
Product Width7mm
Package Body MaterialPLASTIC/EPOXY
Product Height1.4mm
Product Length7mm
Product TypeInterface Misc
Terminal Pitch (mm)0.5
Terminal PositionQUAD
Number of Functions1
TechnologyCMOS
Supplier_PackageTQFP
JESD-30 CodeS-PQFP-G48
Package ShapeSQUARE
Surface MountYES
Terminal FormGULL WING
Length (mm)7
Width (mm)7
Bus CompatibilityISA; PCMCIA
Address Bus Width (bits)8
Bus Controller TypeUNIVERSAL SERIAL BUS CONTROLLER
Clock/Crystal Freq-Max (fclk) (MHz)48
CAGE Code65786
External Data Bus Width8
Data Transfer Rate-Max (MBps)1.5
Supply Voltage-Max (Vsup) (V)3.45
Supply Voltage-Min (Vsup) (V)3
FamilySL811HS


Report a problem
Suggest a product