Apem Components SLB1470R

You may also like:
SS-12F56-4 SS-12F56-4
Jameco ValuePro
MS22D16 MS22D16
Jameco ValuePro
OS102011MA1QN1 OS102011MA1QN1
C&K
35-202-BU 35-202-BU
GC Electronics
35-222-BU 35-222-BU
GC Electronics
78B04T 78B04T
Grayhill

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2313943
  • Manufacturer: Apem Components
  • Manufacturer no.: SLB1470R
  • HTS code: 8536509050
  • Web Exclusive
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
250+ $0.65
500+ $0.45

Request a Large Quantity Quote

Slide Switch SP4T ON-ON-ON-ON 300mA 125VAC 30VDC Through Hole Right Angle

Specifications

  • Circuit: SP4T
  • Contact Timing: N/A
  • Switch Function: ON-ON-ON-ON
  • Current Rating (Amps): 300 mA (AC/DC)
  • Voltage Rating - AC: 125 V
  • Voltage Rating - DC: 30 V
  • Actuator Type: Standard
  • Actuator Length: 5.00 mm
  • Actuator Material: Thermoplastic
  • Contact Material: N/A
  • Contact Finish: Silver
  • Mounting Type: Through Hole, Right Angle
  • Termination Style: PC Pin
  • Features: Epoxy sealed terminals
  • Operating Temperature: -20°C to 85°C
  • Switch Travel: 2.30 mm
  • Electrical Life: 10,000 Cycles
  • Operating Force: 220 gf


Report a problem
Suggest a product
Specification Value
Pins6
Contact FormSP4T
Switch FunctionON-ON-ON-ON
Contact Rating0.3 A @ 125 VAC
Lead Pitch0.091 in.
Housing MaterialPhenolic
Length0.787 in.
Width0.197 in.
Height0.295 in.


Report a problem
Suggest a product