3W 15V 0.2A DIP-16 Isolated DC-DC Regulated Converter 12 Volt In

You may also like:
SKE15A-24 SKE15A-24
DKE10A-15 DKE10A-15
RSD-100C-24 RSD-100C-24
DCW08A-15 DCW08A-15
DKE10B-15 DKE10B-15
DKA30A-15 DKA30A-15

$8.69 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2261831
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SLC03A-15
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $8.69
10+ $7.89

Request a Large Quantity Quote

3W 15V 0.2A DIP-16 Isolated DC-DC Regulated Converter 12Vin

Output: 15 Volts @ 0.2 Amps

Features

  • DIP16 package with industry standard pinout
  • 2:1 wide input range
  • Input voltage range: 9V to 18V
  • Line regulation: ±0.2%
  • Load regulation: ±0.5%
  • Operating temperature range: -40°C to +85°C
  • No minimum load required
  • Complies with EN55032 radiated Class B without additional components
  • High efficiency up to: 81%
  • Protections: Short circuit (continuous), overload, input under voltage
  • 1.5KVDC I/O isolation
  • 3 year warranty

Applications

  • Telecom and Datacom systems
  • Wireless networks
  • Industrial control facilities
  • Instrument
  • Analyzer
  • Detector
  • Data switch


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)15
Output Current (A)0.2
Maximum Output Power (W)3
FamilySLC03
Input Voltage Range (VDC)9 to 18
Input Voltage (VDC)12
Maximum Input Current (A)0.309
Output Connector TypePC Pins
Pin_Count6
Number of Outputs1
Supplier_PackageDIP-16
Product TypeDC-DC Regulated Single Output
Efficiency (%)81
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)85
Length (inch)0.87
Width (inch)0.54
Height (inch)0.34
TypeIsolated
MountingThrough Hole


Report a problem
Suggest a product