MEAN WELL SLC03B-05

You may also like:
RSDW20UW-05 RSDW20UW-05
MEAN WELL
SKE10A-05 SKE10A-05
MEAN WELL
SKE15A-05 SKE15A-05
MEAN WELL
SD-25B-5 SD-25B-5
MEAN WELL
SLW05C-05 SLW05C-05
MEAN WELL
SLW05B-05 SLW05B-05
MEAN WELL

$9.95 ea

3 Weeks Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2261863
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SLC03B-05
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $9.95
5+ $8.95
25+ $7.95

Request a Large Quantity Quote

3W 5V 0.6A DIP-16 Isolated DC-DC Regulated Converter 24Vin

Output: 5 Volts @ 0.6 Amps

Features

  • DIP16 package with industry standard pinout
  • 2:1 wide input range
  • Input voltage range: 18V to 36V
  • Line regulation: ±0.2%
  • Load regulation: ±0.5%
  • Operating temperature range: -40°C to +85°C
  • No minimum load required
  • Complies with EN55032 radiated Class B without additional components
  • High efficiency up to: 81%
  • Protections: Short circuit (continuous), overload, input under voltage
  • 1.5KVDC I/O isolation
  • 3 year warranty

Applications

  • Telecom and Datacom systems
  • Wireless networks
  • Industrial control facilities
  • Instrument
  • Analyzer
  • Detector
  • Data switch


Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current0.60 A
Power Rating3 W
Additional Output Voltages (VDC)N/A
Input Voltage Range18 VDC to 36 VDC
Input Voltage24 VDC
Maximum Input Current0.154 A
Output Connector TypeDIP-16
Pins6
Number of Outputs1
FamilySLC03
Product TypeDC-DC Regulated Single Output
Efficiency81%
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Length0.87 in.
Width0.54 in.
Height0.34 in.
TypeIsolated


Report a problem
Suggest a product