Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

50W Linear-Shape LED Driver 12 VDC 4.2A (4200mA) PFC Class 2

You may also like:
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
SLD-80-12 SLD-80-12
ELG-300-12A ELG-300-12A
LPV-35-12 LPV-35-12
New Product

$19.00 ea

Lead time 7 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2304591
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SLD-50-12
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $19.00
10+ $17.30

Request a Large Quantity Quote

50W Linear-Shape LED Driver 12VDC 4.2A PFC Class 2

Features

  • Constant voltage and constant current mode output
  • Wide input voltage range with PFC function
  • Compliance with EN61347 regulation
  • Class II power unit
  • Slim and linear housing design
  • No load power consumption <0.5W
  • 3-year warranty

Specifications

  • DC Output Voltage: 12 V
  • Constant Current Region: 8.1 to 12 V
  • Rated Current: 4.2 A (4200 mA)
  • Rated Power: 50.4 W
  • Voltage Input: 110 to 305 VAC @ 47 to 63 Hz
  • Agency Approvals: UL, CUL, CB, CE, EN, EAC, ENEC, CCC, C-Tick, SELV
  • Dimensions: 11.02"L x 1.18"W x 0.66"H (280 x 30 x 16.8 mm)
  • Case Color: White

Applications

  • Panel lighting
  • Strip lighting
  • Decorative lighting
  • Troffer lighting
  • Signage and display
  • Cove lighting


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)4.2
Input Voltage (VAC)110 to 305
Output Connector TypeScrew Terminal Block
Length (inch)11.02
Width (inch)1.18
Height (inch)0.66
PFC FunctionYes
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Maximum Output Power (W)50.4
Input Frequency47 to 63
Maximum Input Current (A)0.6
Efficiency (%)88
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)90
FamilySLD-50
Number of Outputs1
ColorWhite
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product