50W Linear-Shape LED Driver 56 VDC 1.05A (1050mA) PFC Class 2

You may also like:
NPF-200-48 NPF-200-48
MEAN WELL
NPF-200-54 NPF-200-54
MEAN WELL
NPF-200V-48 NPF-200V-48
MEAN WELL
NPF-200V-54 NPF-200V-54
MEAN WELL
PWM-200-48 PWM-200-48
MEAN WELL
PWM-200-48DA2 PWM-200-48DA2
MEAN WELL

$20.10 ea

7 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2304607
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SLD-50-56
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Electronics Parts Locator
# of units Price
1+ $20.10
10+ $18.30
50+ $15.07

Request a Large Quantity Quote

50W Linear-Shape LED Driver 56 VDC 1.05A PFC Class 2

Features

  • Constant voltage and constant current mode output
  • Wide input voltage range with PFC function
  • Compliance with EN61347 regulation
  • Class II power unit
  • Slim and linear housing design
  • No load power consumption <0.5W
  • 3-year warranty

Specifications

  • DC Output Voltage: 56 V
  • Constant Current Region: 30 to 56 V
  • Rated Current: 1.05 A (1050 mA)
  • Rated Power: 50.4 W
  • Voltage Input: 110 to 305 VAC @ 47 to 63 Hz
  • Agency Approvals: UL, CUL, CB, CE, EN, EAC, ENEC, CCC, C-Tick, SELV
  • Dimensions: 11.02"L x 1.18"W x 0.66"H (280 x 30 x 16.8 mm)
  • Case Color: White

Applications

  • Panel lighting
  • Strip lighting
  • Decorative lighting
  • Troffer lighting
  • Signage and display
  • Cove lighting


Report a problem
Suggest a product
Specification Value
Output Voltage56 VDC
Output Current1.05 A
Output RangeN/A
Input Voltage110 VAC to 305 VAC
Output Connector TypeScrew Terminal Block
Length11.02 in.
Width1.18 in.
Height0.66 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, EN, ENEC, EAC, CCC
Power Rating50.4 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current0.6 A
Efficiency90%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-20°C
Maximum Operating Temperature90°C
FamilySLD-50
Number of Outputs1
ColorWhite
TypeAuto Switching
StyleEnclosed
IP Ratingn/a


Report a problem
Suggest a product