Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

78W Linear-Shape LED Driver 12 VDC 6.6A (6600mA) PFC Class 2

You may also like:
XLG-100-12-A XLG-100-12-A
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
LPV-100-12 LPV-100-12
LPV-35-12 LPV-35-12
LPC-60-1400 LPC-60-1400
Mean Well Clearance

$24.70 ea

10% discount applied in cart

20 ship on Oct. 30

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2304615
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SLD-80-12
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $24.70
10+ $22.50

Request a Large Quantity Quote

78W Linear-Shape LED Driver 12VDC 6.6A PFC Class 2

Features

  • Constant voltage and constant current mode output
  • Wide input voltage range with PFC function
  • Compliance with EN61347 regulation
  • Class II power unit
  • Slim and linear housing design
  • No load power consumption <0.5W
  • 3-year warranty

Specifications

  • DC Output Voltage: 12 V
  • Constant Current Region: 8.4 to 12 V
  • Rated Current: 6.6 A (6600 mA)
  • Rated Power: 79.2 W
  • Voltage Input: 110 to 305 VAC @ 47 to 63 Hz
  • Agency Approvals: UL, CUL, CB, CE, EN, EAC, ENEC, CCC, C-Tick, SELV
  • Dimensions: 12.60"L x 1.18"W x 0.66"H (320 x 30 x 16.8 mm)
  • Case Color: White

Applications

  • Panel lighting
  • Strip lighting
  • Decorative lighting
  • Troffer lighting
  • Signage and display
  • Cove lighting


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)6.6
Additional Output Voltages (VDC)N/A
Input Voltage (VAC)110 to 305
Output Connector TypeScrew Terminal Block
Length (inch)12.6
Width (inch)1.18
Height (inch)0.66
PFC FunctionYes
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Maximum Output Power (W)79.2
Input Frequency47 to 63
Maximum Input Current (A)0.9
Efficiency (%)90.5
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)90
FamilySLD-80
Number of Outputs1
ColorWhite
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product